ARM® Cortex®-M23 PIC® 32CM LE Microcontroller IC 32-Bit 48MHz 512KB (256K x 16) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32CM2532LE00064-I/PT

DigiKey Part Number
150-PIC32CM2532LE00064-I/PT-ND
Manufacturer
Manufacturer Product Number
PIC32CM2532LE00064-I/PT
Description
IC MCU 32BIT 512KB FLASH 64TQFP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 PIC® 32CM LE Microcontroller IC 32-Bit 48MHz 512KB (256K x 16) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
16K x 8
Packaging
Tray
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.63V
DigiKey Programmable
Not Verified
Data Converters
A/D 20x12b; D/A 2x12b
Core Processor
ARM® Cortex®-M23
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART, USB
Supplier Device Package
64-TQFP (10x10)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
64-TQFP
Number of I/O
48
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 305
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
178,83000 Kč78,83 Kč
2572,16000 Kč1 804,00 Kč
10065,48630 Kč6 548,63 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:78,83000 Kč
Unit Price with VAT:95,38430 Kč