
PIC32CM2532JH01032-I/PT | |
|---|---|
DigiKey Part Number | 150-PIC32CM2532JH01032-I/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CM2532JH01032-I/PT |
Description | IC MCU 32BIT 256KB FLASH 32TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC® 32CM JH Microcontroller IC 32-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TQFP (7x7) | |
Package / Case | 32-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,57646 Kč | 20 788,23 Kč |
| Unit Price without VAT: | 41,57646 Kč |
|---|---|
| Unit Price with VAT: | 50,30752 Kč |


