
PIC32CM1216MC00032-E/PT | |
|---|---|
DigiKey Part Number | 150-PIC32CM1216MC00032-E/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC32CM1216MC00032-E/PT |
Description | IC MCU 32BIT 128KB FLASH 32TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PIC® 32CM MC Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT | |
Number of I/O | 26 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-TQFP (7x7) | |
Package / Case | 32-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 25 | 61,52400 Kč | 1 538,10 Kč |
| 100 | 56,06470 Kč | 5 606,47 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |

