PIC PIC® 32AK Microcontroller IC 32-Bit 200MHz 64KB (64K x 8) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32AK6416GC41064-I/PT

DigiKey Part Number
150-PIC32AK6416GC41064-I/PT-ND
Manufacturer
Manufacturer Product Number
PIC32AK6416GC41064-I/PT
Description
32-BIT 200MHZ MCU, DP-FPU, 64K F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PIC PIC® 32AK Microcontroller IC 32-Bit 200MHz 64KB (64K x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC32AK6416GC41064-I/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
PIC
Core Size
32-Bit
Speed
200MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
49
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 22x12b SAR; D/A 3x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (10x10)
Package / Case
64-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
2538,21640 Kč955,41 Kč
10034,64670 Kč3 464,67 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč