
PIC32AK6416GC41048-I/M7 | |
|---|---|
DigiKey Part Number | 150-PIC32AK6416GC41048-I/M7-ND |
Manufacturer | |
Manufacturer Product Number | PIC32AK6416GC41048-I/M7 |
Description | 32-BIT 200MHZ MCU, DP-FPU, 64K F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 32AK Microcontroller IC 32-Bit 200MHz 64KB (64K x 8) FLASH 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32AK6416GC41048-I/M7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Core Processor | PIC | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 18x12b SAR; D/A 3x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 48-VQFN (6x6) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 25 | 36,74640 Kč | 918,66 Kč |
| 100 | 33,38680 Kč | 3 338,68 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |

