PIC PIC® 32AK Microcontroller IC 32-Bit 200MHz 128KB (128K x 8) FLASH 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32AK1216GC41064-I/M7

DigiKey Part Number
150-PIC32AK1216GC41064-I/M7-ND
Manufacturer
Manufacturer Product Number
PIC32AK1216GC41064-I/M7
Description
32-BIT 200MHZ MCU, DP-FPU, 128K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 32AK Microcontroller IC 32-Bit 200MHz 128KB (128K x 8) FLASH 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
PIC32AK1216GC41064-I/M7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Core Processor
PIC
Core Size
32-Bit
Speed
200MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
49
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 22x12b SAR; D/A 3x12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
64-VQFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
2540,52600 Kč1 013,15 Kč
10036,95650 Kč3 695,65 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,73000 Kč
Unit Price with VAT:54,12330 Kč