PIC PIC® 24H Microcontroller IC 16-Bit 40 MIPs 256KB (85.5K x 24) FLASH 100-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC PIC® 24H Microcontroller IC 16-Bit 40 MIPs 256KB (85.5K x 24) FLASH 100-TQFP (12x12)
Embedded Security Solutions with dsPIC33 DSCs and PIC24 MCUs | Datasheet Preview

PIC24HJ256GP210A-I/PT

DigiKey Part Number
PIC24HJ256GP210A-I/PT-ND
Manufacturer
Manufacturer Product Number
PIC24HJ256GP210A-I/PT
Description
IC MCU 16BIT 256KB FLASH 100TQFP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PIC PIC® 24H Microcontroller IC 16-Bit 40 MIPs 256KB (85.5K x 24) FLASH 100-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
PIC24HJ256GP210A-I/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
16-Bit
Speed
40 MIPs
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
85
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 32x10b/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TQFP (12x12)
Package / Case
100-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 745
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1181,42000 Kč181,42 Kč
25166,09400 Kč4 152,35 Kč
100150,76560 Kč15 076,56 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:181,42000 Kč
Unit Price with VAT:219,51820 Kč