PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 64KB (22K x 24) FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24FJ64GB004T-I/PT

DigiKey Part Number
PIC24FJ64GB004T-I/PTTR-ND - Tape & Reel (TR)
PIC24FJ64GB004T-I/PTCT-ND - Cut Tape (CT)
PIC24FJ64GB004T-I/PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC24FJ64GB004T-I/PT
Description
IC MCU 16BIT 64KB FLASH 44TQFP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 64KB (22K x 24) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC24FJ64GB004T-I/PT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 13x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
44-TQFP (10x10)
Connectivity
I2C, IrDA, SPI, UART/USART, USB OTG
Package / Case
44-TQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
33
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 812
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,09000 Kč107,09 Kč
25104,09120 Kč2 602,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20088,82189 Kč106 586,27 Kč
Manufacturers Standard Package
Unit Price without VAT:107,09000 Kč
Unit Price with VAT:129,57890 Kč