PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 64KB (22K x 24) FLASH 28-SPDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 64KB (22K x 24) FLASH 28-SPDIP
28 PDIP

PIC24FJ64GA002-E/SP

DigiKey Part Number
PIC24FJ64GA002-E/SP-ND
Manufacturer
Manufacturer Product Number
PIC24FJ64GA002-E/SP
Description
IC MCU 16BIT 64KB FLASH 28SPDIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 64KB (22K x 24) FLASH 28-SPDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC24FJ64GA002-E/SP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
16-Bit
Speed
32MHz
Connectivity
I2C, PMP, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 10x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
28-SPDIP
Package / Case
28-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 523
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
199,95000 Kč99,95 Kč
2591,55120 Kč2 288,78 Kč
10082,94210 Kč8 294,21 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,95000 Kč
Unit Price with VAT:120,93950 Kč