PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 256KB (85.5K x 24) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24FJ256GA406T-I/PT

DigiKey Part Number
PIC24FJ256GA406T-I/PTTR-ND - Tape & Reel (TR)
PIC24FJ256GA406T-I/PTCT-ND - Cut Tape (CT)
PIC24FJ256GA406T-I/PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC24FJ256GA406T-I/PT
Description
IC MCU 16BIT 256KB FLASH 64TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 256KB (85.5K x 24) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
16-Bit
Speed
32MHz
Connectivity
I2C, IrDA, LINbus, PMP/PSP, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, LCD, LVD, POR, PWM, WDT
Number of I/O
53
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 16x10b/12b; D/A 1x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (10x10)
Package / Case
64-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 453
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1136,28000 Kč136,28 Kč
25132,68200 Kč3 317,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 200113,17974 Kč135 815,69 Kč
Manufacturers Standard Package
Unit Price without VAT:136,28000 Kč
Unit Price with VAT:164,89880 Kč