PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 192KB (65.5K x 24) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24FJ192GA106-I/PT

DigiKey Part Number
PIC24FJ192GA106-I/PT-ND
Manufacturer
Manufacturer Product Number
PIC24FJ192GA106-I/PT
Description
IC MCU 16BIT 192KB FLASH 64TQFP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 192KB (65.5K x 24) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC24FJ192GA106-I/PT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
64-TQFP (10x10)
Connectivity
I2C, PMP, SPI, UART/USART
Package / Case
64-TQFP
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
53
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1139,64000 Kč139,64 Kč
25127,45800 Kč3 186,45 Kč
100115,48900 Kč11 548,90 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:139,64000 Kč
Unit Price with VAT:168,96440 Kč