PIC24FJ16GA002-I/SS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 870
Unit Price: 64,67000 Kč
Datasheet
PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 16KB (5.5K x 24) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24FJ16GA002-I/SS

DigiKey Part Number
PIC24FJ16GA002-I/SS-ND
Manufacturer
Manufacturer Product Number
PIC24FJ16GA002-I/SS
Description
IC MCU 16BIT 16KB FLASH 28SSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 16KB (5.5K x 24) FLASH 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC24FJ16GA002-I/SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 10x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
28-SSOP
Connectivity
I2C, PMP, SPI, UART/USART
Package / Case
28-SSOP (0.209", 5.30mm Width)
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
21
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC24FJ16GA002T-I/SSMicrochip Technology870PIC24FJ16GA002T-I/SSCT-ND64,67000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
2558,37440 Kč1 459,36 Kč
10052,91500 Kč5 291,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,83000 Kč
Unit Price with VAT:77,23430 Kč