
PIC24FJ16GA002-E/SS | |
|---|---|
DigiKey Part Number | PIC24FJ16GA002-E/SS-ND |
Manufacturer | |
Manufacturer Product Number | PIC24FJ16GA002-E/SS |
Description | IC MCU 16BIT 16KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 16KB (5.5K x 24) FLASH 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC24FJ16GA002-E/SS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 10x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 28-SSOP |
Connectivity I2C, PMP, SPI, UART/USART | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 25 | 64,25400 Kč | 1 606,35 Kč |
| 100 | 57,95450 Kč | 5 795,45 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |


