
PIC24FJ128GB106-I/MR | |
|---|---|
DigiKey Part Number | PIC24FJ128GB106-I/MR-ND |
Manufacturer | |
Manufacturer Product Number | PIC24FJ128GB106-I/MR |
Description | IC MCU 16BIT 128KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 128KB (43K x 24) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24FJ128GB106-I/MR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 64-VQFN (9x9) |
Connectivity I2C, SPI, UART/USART, USB OTG | Package / Case 64-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,11000 Kč | 141,11 Kč |
| 25 | 129,76760 Kč | 3 244,19 Kč |
| 100 | 117,37880 Kč | 11 737,88 Kč |
| Unit Price without VAT: | 141,11000 Kč |
|---|---|
| Unit Price with VAT: | 170,74310 Kč |



