64 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24FJ128GA106-E/PT

DigiKey Part Number
PIC24FJ128GA106-E/PT-ND
Manufacturer
Manufacturer Product Number
PIC24FJ128GA106-E/PT
Description
IC MCU 16BIT 128KB FLASH 64TQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 128KB (43K x 24) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC24FJ128GA106-E/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
16-Bit
Speed
32MHz
Connectivity
I2C, PMP, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
53
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (10x10)
Package / Case
64-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 737
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1142,89000 Kč142,89 Kč
25130,81240 Kč3 270,31 Kč
100118,73100 Kč11 873,10 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:142,89000 Kč
Unit Price with VAT:172,89690 Kč