
PIC24FJ1024GA606T-I/PT | |
|---|---|
DigiKey Part Number | PIC24FJ1024GA606T-I/PTTR-ND - Tape & Reel (TR) PIC24FJ1024GA606T-I/PTCT-ND - Cut Tape (CT) PIC24FJ1024GA606T-I/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC24FJ1024GA606T-I/PT |
Description | IC MCU 16BIT 1MB FLASH 64TQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 1MB (341.5K x 24) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, PMP, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,74000 Kč | 113,74 Kč |
| 25 | 104,09480 Kč | 2 602,37 Kč |
| 100 | 94,44490 Kč | 9 444,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 94,44524 Kč | 113 334,29 Kč |
| Unit Price without VAT: | 113,74000 Kč |
|---|---|
| Unit Price with VAT: | 137,62540 Kč |


