PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 16KB (5.5K x 24) FLASH 28-SPDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24F16KL402-I/SP

DigiKey Part Number
PIC24F16KL402-I/SP-ND
Manufacturer
Manufacturer Product Number
PIC24F16KL402-I/SP
Description
IC MCU 16BIT 16KB FLASH 28SPDIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 16KB (5.5K x 24) FLASH 28-SPDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC24F16KL402-I/SP Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tube
RAM Size
1K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x10b
Core Processor
PIC
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Through Hole
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
28-SPDIP
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Package / Case
28-DIP (0.300", 7.62mm)
Number of I/O
24
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
167,19000 Kč67,19 Kč
2561,73400 Kč1 543,35 Kč
10055,85470 Kč5 585,47 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,19000 Kč
Unit Price with VAT:81,29990 Kč