20 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24F16KA101T-I/MQ

DigiKey Part Number
PIC24F16KA101T-I/MQTR-ND - Tape & Reel (TR)
PIC24F16KA101T-I/MQCT-ND - Cut Tape (CT)
PIC24F16KA101T-I/MQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC24F16KA101T-I/MQ
Description
IC MCU 16BIT 16KB FLASH 20VQFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 16KB (5.5K x 24) FLASH 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
PIC24F16KA101T-I/MQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
16-Bit
Speed
32MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 9x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-VQFN (5x5)
Package / Case
20-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 265
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,29000 Kč64,29 Kč
2558,46480 Kč1 461,62 Kč
10053,26340 Kč5 326,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30053,26368 Kč175 770,14 Kč
Manufacturers Standard Package
Unit Price without VAT:64,29000 Kč
Unit Price with VAT:77,79090 Kč