
PIC24F08KL401-I/P | |
|---|---|
DigiKey Part Number  | PIC24F08KL401-I/P-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PIC24F08KL401-I/P  | 
Description  | IC MCU 16BIT 8KB FLASH 20DIP  | 
Customer Reference  | |
Detailed Description  | PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 8KB (2.75K x 24) FLASH 20-PDIP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PIC24F08KL401-I/P Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | PIC  | |
Core Size  | 16-Bit  | |
Speed  | 32MHz  | |
Connectivity  | I2C, IrDA, LINbus, SPI, UART/USART  | |
Peripherals  | Brown-out Detect/Reset, HLVD, POR, PWM, WDT  | |
Number of I/O  | 18  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | 512 x 8  | |
RAM Size  | 1K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.8V ~ 3.6V  | |
Data Converters  | A/D 12x10b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Through Hole  | |
Supplier Device Package  | 20-PDIP  | |
Package / Case  | 20-DIP (0.300", 7.62mm)  | |
Base Product Number  | 

