
PIC24F08KL301-I/SO | |
|---|---|
DigiKey Part Number | PIC24F08KL301-I/SO-ND |
Manufacturer | |
Manufacturer Product Number | PIC24F08KL301-I/SO |
Description | IC MCU 16BIT 8KB FLASH 20SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 8KB (2.75K x 24) FLASH 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC24F08KL301-I/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 20-SOIC |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT | Base Product Number |
Number of I/O 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 42,68453 Kč | 16 220,12 Kč |
| Unit Price without VAT: | 42,68453 Kč |
|---|---|
| Unit Price with VAT: | 51,64828 Kč |

