PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 4KB (1.375K x 24) FLASH 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24F04KL101-I/SS

DigiKey Part Number
PIC24F04KL101-I/SS-ND
Manufacturer
Manufacturer Product Number
PIC24F04KL101-I/SS
Description
IC MCU 16BIT 4KB FLASH 20SSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 4KB (1.375K x 24) FLASH 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC24F04KL101-I/SS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
17
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tube
RAM Size
512 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
20-SSOP
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
20-SSOP (0.209", 5.30mm Width)
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 536
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
2530,02720 Kč750,68 Kč
10027,29740 Kč2 729,74 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč