
PIC24F04KL100-I/P | |
|---|---|
DigiKey Part Number | PIC24F04KL100-I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC24F04KL100-I/P |
Description | IC MCU 16BIT 4KB FLASH 14DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 4KB (1.375K x 24) FLASH 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC24F04KL100-I/P Models |
Category | Number of I/O 12 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Through Hole |
Speed 32MHz | Supplier Device Package 14-PDIP |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 14-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 $ | 1,68 $ |
| 25 | 1,53000 $ | 38,25 $ |
| 100 | 1,40000 $ | 140,00 $ |
| Unit Price without VAT: | 1,68000 $ |
|---|---|
| Unit Price with VAT: | 2,03280 $ |

