PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 4KB (1.375K x 24) FLASH 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24F04KA200-I/ST

DigiKey Part Number
PIC24F04KA200-I/ST-ND
Manufacturer
Manufacturer Product Number
PIC24F04KA200-I/ST
Description
IC MCU 16BIT 4KB FLASH 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 4KB (1.375K x 24) FLASH 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC24F04KA200-I/ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 7x10b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
14-TSSOP
Connectivity
I2C, IrDA, SPI, UART/USART
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Base Product Number
Number of I/O
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 121
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
139,00000 Kč39,00 Kč
2535,03720 Kč875,93 Kč
10032,11750 Kč3 211,75 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,00000 Kč
Unit Price with VAT:47,19000 Kč