
PIC24F04KA200-I/P | |
|---|---|
DigiKey Part Number | PIC24F04KA200-I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC24F04KA200-I/P |
Description | IC MCU 16BIT 4KB FLASH 14DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 24F Microcontroller IC 16-Bit 32MHz 4KB (1.375K x 24) FLASH 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC24F04KA200-I/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 7x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Through Hole |
Speed 32MHz | Supplier Device Package 14-PDIP |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 14-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT | Base Product Number |
Number of I/O 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 25 | 39,68640 Kč | 992,16 Kč |
| 100 | 35,90660 Kč | 3 590,66 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |

