
PIC18LF56K42-I/PT | |
|---|---|
DigiKey Part Number  | PIC18LF56K42-I/PT-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PIC18LF56K42-I/PT  | 
Description  | IC MCU 8BIT 64KB FLASH 48TQFP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 48-TQFP-EP (7x7)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PIC18LF56K42-I/PT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | PIC  | |
Core Size  | 8-Bit  | |
Speed  | 64MHz  | |
Connectivity  | I2C, LINbus, SPI, UART/USART  | |
Peripherals  | Brown-out Detect/Reset, LVD, POR, PWM, WDT  | |
Number of I/O  | 44  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | 1K x 8  | |
RAM Size  | 4K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.8V ~ 3.6V  | |
Data Converters  | A/D 43x12b; D/A 1x5b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 48-TQFP-EP (7x7)  | |
Package / Case  | 48-TQFP Exposed Pad  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 53,26000 Kč | 53,26 Kč | 
| 25 | 49,31040 Kč | 1 232,76 Kč | 
| 100 | 44,52480 Kč | 4 452,48 Kč | 
| Unit Price without VAT: | 53,26000 Kč | 
|---|---|
| Unit Price with VAT: | 64,44460 Kč | 


