40-UQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18LF45K50-I/MV

DigiKey Part Number
PIC18LF45K50-I/MV-ND
Manufacturer
Manufacturer Product Number
PIC18LF45K50-I/MV
Description
IC MCU 8BIT 32KB FLASH 40UQFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 48MHz 32KB (16K x 16) FLASH 40-UQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
PIC18LF45K50-I/MV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
33
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 25x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
40-UQFN (5x5)
Package / Case
40-UFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
174,07000 Kč74,07 Kč
2567,82760 Kč1 695,69 Kč
10061,37770 Kč6 137,77 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,07000 Kč
Unit Price with VAT:89,62470 Kč