
PIC18F87J11T-I/PT | |
|---|---|
DigiKey Part Number | PIC18F87J11T-I/PTTR-ND - Tape & Reel (TR) PIC18F87J11T-I/PTCT-ND - Cut Tape (CT) PIC18F87J11T-I/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC18F87J11T-I/PT |
Description | IC MCU 8BIT 128KB FLASH 80TQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18J Microcontroller IC 8-Bit 48MHz 128KB (64K x 16) FLASH 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F87J11T-I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 3930 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 15x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 80-TQFP (12x12) |
Connectivity EBI/EMI, I2C, SPI, UART/USART | Package / Case 80-TQFP |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 68 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC18F87J11-I/PT | Microchip Technology | 633 | PIC18F87J11-I/PT-ND | 114,71000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,58000 Kč | 116,58 Kč |
| 25 | 113,27880 Kč | 2 831,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 96,35258 Kč | 115 623,10 Kč |
| Unit Price without VAT: | 116,58000 Kč |
|---|---|
| Unit Price with VAT: | 141,06180 Kč |






