PIC18F8720T-I/PT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 588
Unit Price: 338,28000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 1 811
Unit Price: 352,35000 Kč
Datasheet
PIC PIC® 18F Microcontroller IC 8-Bit 25MHz 128KB (64K x 16) FLASH 80-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F8720T-I/PT

DigiKey Part Number
150-PIC18F8720T-I/PTTR-ND - Tape & Reel (TR)
150-PIC18F8720T-I/PTCT-ND - Cut Tape (CT)
150-PIC18F8720T-I/PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC18F8720T-I/PT
Description
IC MCU 8BIT 128KB FLASH 80TQFP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 25MHz 128KB (64K x 16) FLASH 80-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F8720T-I/PT Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
3.75K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
4.2V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 16x10b
Core Processor
PIC
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
25MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Supplier Device Package
80-TQFP (12x12)
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Package / Case
80-TQFP
Number of I/O
68
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC18F8720-I/PTMicrochip Technology588PIC18F8720-I/PT-ND338,28000 KčDirect
PIC18F8722T-I/PTMicrochip Technology1 811PIC18F8722T-I/PTCT-ND352,35000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1418,70000 Kč418,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 200342,00493 Kč410 405,92 Kč
Manufacturers Standard Package
Unit Price without VAT:418,70000 Kč
Unit Price with VAT:506,62700 Kč