
PIC18F86J60-I/PT | |
|---|---|
DigiKey Part Number | PIC18F86J60-I/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F86J60-I/PT |
Description | IC MCU 8BIT 64KB FLASH 80TQFP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18J Microcontroller IC 8-Bit 41.667MHz 64KB (32K x 16) FLASH 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F86J60-I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 3808 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 15x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 41.667MHz | Supplier Device Package 80-TQFP (12x12) |
Connectivity Ethernet, I2C, SPI, UART/USART | Package / Case 80-TQFP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,69000 Kč | 143,69 Kč |
| 25 | 131,59840 Kč | 3 289,96 Kč |
| 100 | 126,43650 Kč | 12 643,65 Kč |
| Unit Price without VAT: | 143,69000 Kč |
|---|---|
| Unit Price with VAT: | 173,86490 Kč |





