PIC18F85K90T-I/PTRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 92,91613 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 88,19178 Kč
Datasheet
PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 80-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F85K90T-I/PTRSL

DigiKey Part Number
PIC18F85K90T-I/PTRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC18F85K90T-I/PTRSL
Description
IC MCU 8BIT 32KB FLASH 80TQFP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 80-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F85K90T-I/PTRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
64MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O
69
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 24x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-TQFP (12x12)
Package / Case
80-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20093,70358 Kč112 444,30 Kč
Manufacturers Standard Package
Unit Price without VAT:93,70358 Kč
Unit Price with VAT:113,38133 Kč