PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 80-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F85K90-I/PT

DigiKey Part Number
PIC18F85K90-I/PT-ND
Manufacturer
Manufacturer Product Number
PIC18F85K90-I/PT
Description
IC MCU 8BIT 32KB FLASH 80TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 80-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F85K90-I/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
64MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O
69
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 24x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-TQFP (12x12)
Package / Case
80-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1104,78000 Kč104,78 Kč
2596,38080 Kč2 409,52 Kč
10087,35170 Kč8 735,17 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,78000 Kč
Unit Price with VAT:126,78380 Kč