PIC PIC® 18J Microcontroller IC 8-Bit 48MHz 128KB (64K x 16) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F67J11T-I/PT

DigiKey Part Number
PIC18F67J11T-I/PTTR-ND - Tape & Reel (TR)
PIC18F67J11T-I/PTCT-ND - Cut Tape (CT)
PIC18F67J11T-I/PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC18F67J11T-I/PT
Description
IC MCU 8BIT 128KB FLASH 64TQFP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® 18J Microcontroller IC 8-Bit 48MHz 128KB (64K x 16) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F67J11T-I/PT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
3930 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Part Status
Active
Data Converters
A/D 11x10b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
64-TQFP (10x10)
Connectivity
I2C, SPI, UART/USART
Package / Case
64-TQFP
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
52
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 658
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,05000 Kč81,05 Kč
2579,35560 Kč1 983,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20067,19378 Kč80 632,54 Kč
Manufacturers Standard Package
Unit Price without VAT:81,05000 Kč
Unit Price with VAT:98,07050 Kč