
PIC18F66K40-I/MR | |
|---|---|
DigiKey Part Number  | PIC18F66K40-I/MR-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PIC18F66K40-I/MR  | 
Description  | IC MCU 8BIT 64KB FLASH 64VQFN  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 64-VQFN (9x9)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | PIC  | |
Core Size  | 8-Bit  | |
Speed  | 64MHz  | |
Connectivity  | I2C, LINbus, SPI, UART/USART  | |
Peripherals  | Brown-out Detect/Reset, POR, PWM, WDT  | |
Number of I/O  | 60  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | 1K x 8  | |
RAM Size  | 3.5K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 2.3V ~ 5.5V  | |
Data Converters  | A/D 45x10b; D/A 1x5b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 64-VQFN (9x9)  | |
Package / Case  | 64-VFQFN Exposed Pad  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 54,51000 Kč | 54,51 Kč | 
| 25 | 49,93440 Kč | 1 248,36 Kč | 
| 100 | 45,14900 Kč | 4 514,90 Kč | 
| Unit Price without VAT: | 54,51000 Kč | 
|---|---|
| Unit Price with VAT: | 65,95710 Kč | 



