PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 128KB (128K x 8) FLASH 48-TQFP-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F57Q84-E/PT

DigiKey Part Number
150-PIC18F57Q84-E/PT-ND
Manufacturer
Manufacturer Product Number
PIC18F57Q84-E/PT
Description
CAN-FD,128KB FLASH,13KB RAM,1KB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 128KB (128K x 8) FLASH 48-TQFP-EP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
64MHz
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT
Number of I/O
44
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
12.5K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 43x12b SAR; D/A 1x8b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
48-TQFP-EP (7x7)
Package / Case
48-TQFP Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
146,20000 Kč46,20 Kč
2542,20600 Kč1 055,15 Kč
10038,21640 Kč3 821,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,20000 Kč
Unit Price with VAT:55,90200 Kč