PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F47Q84-I/P

DigiKey Part Number
150-PIC18F47Q84-I/P-ND
Manufacturer
Manufacturer Product Number
PIC18F47Q84-I/P
Description
IC MCU 8BIT 128KB FLASH 40DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC18F47Q84-I/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
64MHz
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
36
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 24x12b; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
40-PDIP
Package / Case
40-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
187,36000 Kč87,36 Kč
2579,99000 Kč1 999,75 Kč
10072,41200 Kč7 241,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,36000 Kč
Unit Price with VAT:105,70560 Kč