
PIC18F47Q83-E/NHXVAO | |
|---|---|
DigiKey Part Number | 150-PIC18F47Q83-E/NHXVAO-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F47Q83-E/NHXVAO |
Description | CAN,128KB FLASH,13KB RAM,1KB EE, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 128KB (128K x 8) FLASH 40-VQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 1K x 8 |
Series | RAM Size 12.5K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 35x12b SAR; D/A 1x8b |
Core Processor PIC | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 64MHz | Grade Automotive |
Connectivity CANbus, I2C, LINbus, SPI, UART/USART | Qualification AEC-Q100 |
Peripherals Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | Mounting Type Surface Mount, Wettable Flank |
Number of I/O 36 | Supplier Device Package 40-VQFN (5x5) |
Program Memory Size | Package / Case 40-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,89000 Kč | 50,89 Kč |
| 25 | 46,71640 Kč | 1 167,91 Kč |
| 100 | 42,12810 Kč | 4 212,81 Kč |
| Unit Price without VAT: | 50,89000 Kč |
|---|---|
| Unit Price with VAT: | 61,57690 Kč |

