
PIC18F46K20T-I/ML | |
|---|---|
DigiKey Part Number | PIC18F46K20T-I/MLTR-ND - Tape & Reel (TR) PIC18F46K20T-I/MLCT-ND - Cut Tape (CT) PIC18F46K20T-I/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC18F46K20T-I/ML |
Description | IC MCU 8BIT 64KB FLASH 44QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 44-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F46K20T-I/ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 64MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 3.8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 14x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-QFN (8x8) | |
Package / Case | 44-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 60,47437 Kč | 96 758,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 25 | 66,77360 Kč | 1 669,34 Kč |
| 100 | 60,47420 Kč | 6 047,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,86000 Kč | 72,86 Kč |
| 25 | 71,32600 Kč | 1 783,15 Kč |
| Unit Price without VAT: | 72,86000 Kč |
|---|---|
| Unit Price with VAT: | 88,16060 Kč |








