PIC PIC® XLP™ 18J Microcontroller IC 8-Bit 48MHz 64KB (32K x 16) FLASH 44-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F46J50T-I/PT

DigiKey Part Number
PIC18F46J50T-I/PTTR-ND - Tape & Reel (TR)
PIC18F46J50T-I/PTCT-ND - Cut Tape (CT)
PIC18F46J50T-I/PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC18F46J50T-I/PT
Description
IC MCU 8BIT 64KB FLASH 44TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 18J Microcontroller IC 8-Bit 48MHz 64KB (32K x 16) FLASH 44-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F46J50T-I/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
34
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
3.8K x 8
Voltage - Supply (Vcc/Vdd)
2.15V ~ 3.6V
Data Converters
A/D 13x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-TQFP (10x10)
Package / Case
44-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 736
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,88000 Kč106,88 Kč
2598,06080 Kč2 451,52 Kč
10088,82150 Kč8 882,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20088,82172 Kč106 586,06 Kč
Manufacturers Standard Package
Unit Price without VAT:106,88000 Kč
Unit Price with VAT:129,32480 Kč