
PIC18F4620T-I/ML | |
|---|---|
DigiKey Part Number | PIC18F4620T-I/MLTR-ND - Tape & Reel (TR) PIC18F4620T-I/MLCT-ND - Cut Tape (CT) PIC18F4620T-I/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC18F4620T-I/ML |
Description | IC MCU 8BIT 64KB FLASH 44QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 64KB (32K x 16) FLASH 44-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F4620T-I/ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 3.8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.2V ~ 5.5V | |
Data Converters | A/D 13x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-QFN (8x8) | |
Package / Case | 44-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,97000 Kč | 174,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 174,97200 Kč | 279 955,20 Kč |
| Unit Price without VAT: | 174,97000 Kč |
|---|---|
| Unit Price with VAT: | 211,71370 Kč |







