
PIC18F452-E/L | |
|---|---|
DigiKey Part Number | PIC18F452-E/L-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F452-E/L |
Description | IC MCU 8BIT 32KB FLASH 44PLCC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 32KB (16K x 16) FLASH 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F452-E/L Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 1.5K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.2V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor PIC | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 44-PLCC (16.59x16.59) |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Package / Case 44-LCC (J-Lead) |
Number of I/O 34 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,58000 Kč | 233,58 Kč |
| 25 | 229,66920 Kč | 5 741,73 Kč |
| Unit Price without VAT: | 233,58000 Kč |
|---|---|
| Unit Price with VAT: | 282,63180 Kč |







