PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F27Q84-I/SS

DigiKey Part Number
150-PIC18F27Q84-I/SS-ND
Manufacturer
Manufacturer Product Number
PIC18F27Q84-I/SS
Description
IC MCU 8BIT 128KB FLASH 28SSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC18F27Q84-I/SS Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Tube
RAM Size
8K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 24x12b; D/A 1x8b
Core Processor
PIC
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
64MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART
Supplier Device Package
28-SSOP
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of I/O
25
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 376
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
2535,27680 Kč881,92 Kč
10031,91700 Kč3 191,70 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč