
| PIC18F27Q84-I/SO | |
|---|---|
| DigiKey Part Number | 150-PIC18F27Q84-I/SO-ND | 
| Manufacturer | |
| Manufacturer Product Number | PIC18F27Q84-I/SO | 
| Description | IC MCU 8BIT 128KB FLASH 28SOIC | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 28-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PIC18F27Q84-I/SO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | PIC | |
| Core Size | 8-Bit | |
| Speed | 64MHz | |
| Connectivity | CANbus, I2C, LINbus, SPI, UART/USART | |
| Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
| Number of I/O | 25 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 1K x 8 | |
| RAM Size | 8K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
| Data Converters | A/D 24x12b; D/A 1x8b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 28-SOIC | |
| Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 41,61000 Kč | 41,61 Kč | 
| 25 | 38,07480 Kč | 951,87 Kč | 
| 100 | 34,53800 Kč | 3 453,80 Kč | 
| Unit Price without VAT: | 41,61000 Kč | 
|---|---|
| Unit Price with VAT: | 50,34810 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic