
PIC18F26Q10-I/STX | |
|---|---|
DigiKey Part Number  | PIC18F26Q10-I/STX-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PIC18F26Q10-I/STX  | 
Description  | IC MCU 8BIT 64KB FLASH 28VQFN  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | PIC PIC® XLP™ 18Q, Functional Safety (FuSa) Microcontroller IC 8-Bit 64MHz 64KB (64K x 8) FLASH 28-VQFN (4x4)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PIC18F26Q10-I/STX Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | PIC  | |
Core Size  | 8-Bit  | |
Speed  | 64MHz  | |
Connectivity  | I2C, LINbus, SPI, UART/USART  | |
Peripherals  | Brown-out Detect/Reset, HLVD, POR, PWM, WDT  | |
Number of I/O  | 25  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | 1K x 8  | |
RAM Size  | 3.53K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.8V ~ 5.5V  | |
Data Converters  | A/D 24x10b; D/A 1x5b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 28-VQFN (4x4)  | |
Package / Case  | 28-VFQFN Exposed Pad  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč | 
| 25 | 20,39000 Kč | 509,75 Kč | 
| 100 | 18,51730 Kč | 1 851,73 Kč | 
| Unit Price without VAT: | 22,47000 Kč | 
|---|---|
| Unit Price with VAT: | 27,18870 Kč | 


