
PIC18F16Q41T-I/SS | |
|---|---|
DigiKey Part Number | 150-PIC18F16Q41T-I/SSTR-ND - Tape & Reel (TR) 150-PIC18F16Q41T-I/SSCT-ND - Cut Tape (CT) 150-PIC18F16Q41T-I/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC18F16Q41T-I/SS |
Description | IC MCU 8BIT 64KB FLASH 20SSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 64KB (64K x 8) FLASH 20-SSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 17x12b; D/A 2x8b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 20-SSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of I/O 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,15000 Kč | 28,15 Kč |
| 25 | 27,44600 Kč | 686,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 23,35829 Kč | 37 373,26 Kč |
| Unit Price without VAT: | 28,15000 Kč |
|---|---|
| Unit Price with VAT: | 34,06150 Kč |


