PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 64KB (64K x 8) FLASH 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F16Q41-I/SO

DigiKey Part Number
150-PIC18F16Q41-I/SO-ND
Manufacturer
Manufacturer Product Number
PIC18F16Q41-I/SO
Description
IC MCU 8BIT 64KB FLASH 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 64KB (64K x 8) FLASH 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC18F16Q41-I/SO Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tube
RAM Size
4K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 17x12b; D/A 2x8b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
64MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
20-SOIC
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of I/O
18
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 362
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
2527,32080 Kč683,02 Kč
10024,81800 Kč2 481,80 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč