
PIC18F16Q41-E/P | |
|---|---|
DigiKey Part Number | 150-PIC18F16Q41-E/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC18F16Q41-E/P |
Description | IC MCU 8BIT 64KB FLASH 20DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 64KB (64K x 8) FLASH 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F16Q41-E/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 512 x 8 |
Packaging Tube | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 17x12b; D/A 2x8b |
Core Processor PIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 64MHz | Mounting Type Through Hole |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 20-PDIP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 20-DIP (0.300", 7.62mm) |
Number of I/O 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,64000 Kč | 49,64 Kč |
| 25 | 45,25640 Kč | 1 131,41 Kč |
| 100 | 41,08530 Kč | 4 108,53 Kč |
| Unit Price without VAT: | 49,64000 Kč |
|---|---|
| Unit Price with VAT: | 60,06440 Kč |

