PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 64KB (64K x 8) FLASH 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F06Q41-I/ST

DigiKey Part Number
150-PIC18F06Q41-I/ST-ND
Manufacturer
Manufacturer Product Number
PIC18F06Q41-I/ST
Description
IC MCU 8BIT 64KB FLASH 14TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 64KB (64K x 8) FLASH 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PIC18F06Q41-I/ST Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tube
RAM Size
4K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 11x12b; D/A 2x8b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
64MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
14-TSSOP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of I/O
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 672
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
125,86000 Kč25,86 Kč
2523,77520 Kč594,38 Kč
10021,48120 Kč2 148,12 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,86000 Kč
Unit Price with VAT:31,29060 Kč