PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LF18426-I/SL

DigiKey Part Number
PIC16LF18426-I/SL-ND
Manufacturer
Manufacturer Product Number
PIC16LF18426-I/SL
Description
IC MCU 8BIT 28KB FLASH 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tube
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 11x12b; D/A 1x5b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
EUSART, I2C, LINbus, MSSP, SMBus/PMBus, RS-232, RS-485, SPI, UART/USART
Supplier Device Package
14-SOIC
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of I/O
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
2527,32080 Kč683,02 Kč
10024,81800 Kč2 481,80 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč