PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16LF1526-I/PT

DigiKey Part Number
PIC16LF1526-I/PT-ND
Manufacturer
Manufacturer Product Number
PIC16LF1526-I/PT
Description
IC MCU 8BIT 14KB FLASH 64TQFP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 20MHz 14KB (8K x 14) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC16LF1526-I/PT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
768 x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 30x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
PIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
64-TQFP (10x10)
Connectivity
I2C, LINbus, SPI, UART/USART
Package / Case
64-TQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
54
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 257
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
154,85000 Kč54,85 Kč
2550,47040 Kč1 261,76 Kč
10045,25640 Kč4 525,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,85000 Kč
Unit Price with VAT:66,36850 Kč