PIC16F877-04I/PQ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 3 159
Unit Price: 64,04000 Kč
Datasheet
PIC PIC® 16F Microcontroller IC 8-Bit 4MHz 14KB (8K x 14) FLASH 44-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F877-04I/PQ

DigiKey Part Number
PIC16F877-04I/PQ-ND
Manufacturer
Manufacturer Product Number
PIC16F877-04I/PQ
Description
IC MCU 8BIT 14KB FLASH 44MQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 4MHz 14KB (8K x 14) FLASH 44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PIC16F877-04I/PQ Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tray
RAM Size
368 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 8x10b
Core Processor
PIC
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
4MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
44-MQFP (10x10)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
44-QFP
Number of I/O
33
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC16F887-I/PTMicrochip Technology3 159PIC16F887-I/PT-ND64,04000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
96256,43156 Kč24 617,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:256,43156 Kč
Unit Price with VAT:310,28219 Kč